25.9V Clamp 21A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOT23-T12

DigiKey Part Number
118-CDSOT23-T12TR-ND - Tape & Reel (TR)
118-CDSOT23-T12CT-ND - Cut Tape (CT)
118-CDSOT23-T12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOT23-T12
Description
TVS DIODE 12VWM 25.9VC SOT23-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
25.9V Clamp 21A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
CDSOT23-T12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
25.9V
Current - Peak Pulse (10/1000µs)
21A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
150pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 003
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1010,01600 Kč100,16 Kč
1006,44010 Kč644,01 Kč
5004,89590 Kč2 447,95 Kč
1 0004,39782 Kč4 397,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,76466 Kč11 293,98 Kč
6 0003,44570 Kč20 674,20 Kč
9 0003,28315 Kč29 548,35 Kč
15 0003,10048 Kč46 507,20 Kč
21 0002,99231 Kč62 838,51 Kč
30 0002,88720 Kč86 616,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč