
CDSOT23-T08C-Q | |
|---|---|
DigiKey Part Number | 118-CDSOT23-T08C-QTR-ND - Tape & Reel (TR) 118-CDSOT23-T08C-QCT-ND - Cut Tape (CT) 118-CDSOT23-T08C-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-T08C-Q |
Description | TVS DIODE 8VWM 16.9VC SOT233 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16.9V Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power Line Protection Yes |
Mfr | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 150pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 8V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 8.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 16.9V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 34A (8/20µs) | Base Product Number |
Power - Peak Pulse 500W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 11,28300 Kč | 112,83 Kč |
| 100 | 7,29940 Kč | 729,94 Kč |
| 500 | 5,57634 Kč | 2 788,17 Kč |
| 1 000 | 5,02096 Kč | 5 020,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,31493 Kč | 12 944,79 Kč |
| 6 000 | 3,95928 Kč | 23 755,68 Kč |
| 9 000 | 3,77807 Kč | 34 002,63 Kč |
| 15 000 | 3,57447 Kč | 53 617,05 Kč |
| 21 000 | 3,45390 Kč | 72 531,90 Kč |
| 30 000 | 3,33673 Kč | 100 101,90 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |





