TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOT23-T05LC-Q

DigiKey Part Number
118-CDSOT23-T05LC-QTR-ND - Tape & Reel (TR)
118-CDSOT23-T05LC-QCT-ND - Cut Tape (CT)
118-CDSOT23-T05LC-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOT23-T05LC-Q
Description
TVS DIODE 5VWM 17VC SOT233
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
17V Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
42A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 564
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
107,19900 Kč71,99 Kč
1005,76770 Kč576,77 Kč
5004,82046 Kč2 410,23 Kč
1 0004,37840 Kč4 378,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,43115 Kč10 293,45 Kč
6 0003,35748 Kč20 144,88 Kč
9 0003,28906 Kč29 601,54 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč