
CDSOT23-SLVU2.8 | |
|---|---|
DigiKey Part Number | CDSOT23-SLVU2.8TR-ND - Tape & Reel (TR) CDSOT23-SLVU2.8CT-ND - Cut Tape (CT) CDSOT23-SLVU2.8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-SLVU2.8 |
Description | TVS DIODE 2.8VWM 21VC SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOT23-SLVU2.8 Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 2.8V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21V | Base Product Number |
Current - Peak Pulse (10/1000µs) 30A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,38000 Kč | 43,38 Kč |
| 10 | 27,71700 Kč | 277,17 Kč |
| 100 | 18,68030 Kč | 1 868,03 Kč |
| 500 | 14,81116 Kč | 7 405,58 Kč |
| 1 000 | 13,56692 Kč | 13 566,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,98746 Kč | 35 962,38 Kč |
| 6 000 | 11,19280 Kč | 67 156,80 Kč |
| 9 000 | 10,78813 Kč | 97 093,17 Kč |
| 15 000 | 10,42775 Kč | 156 416,25 Kč |
| Unit Price without VAT: | 43,38000 Kč |
|---|---|
| Unit Price with VAT: | 52,48980 Kč |





