
CDSOD323-T24 | |
|---|---|
DigiKey Part Number | CDSOD323-T24TR-ND - Tape & Reel (TR) CDSOD323-T24CT-ND - Cut Tape (CT) CDSOD323-T24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T24 |
Description | TVS DIODE 24VWM 56VC SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOD323-T24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 56V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 Kč | 12,69 Kč |
| 10 | 10,15300 Kč | 101,53 Kč |
| 100 | 6,88680 Kč | 688,68 Kč |
| 500 | 5,68004 Kč | 2 840,02 Kč |
| 1 000 | 5,09747 Kč | 5 097,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,32765 Kč | 12 982,95 Kč |
| 6 000 | 4,16120 Kč | 24 967,20 Kč |
| Unit Price without VAT: | 12,69000 Kč |
|---|---|
| Unit Price with VAT: | 15,35490 Kč |







