
CDSOD323-T15 | |
|---|---|
DigiKey Part Number | 118-CDSOD323-T15TR-ND - Tape & Reel (TR) 118-CDSOD323-T15CT-ND - Cut Tape (CT) 118-CDSOD323-T15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T15 |
Description | TVS DIODE 15VWM 31.8VC SOD323 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 31.8V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOD323-T15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 31.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 100 | 9,21390 Kč | 921,39 Kč |
| 500 | 7,10068 Kč | 3 550,34 Kč |
| 1 000 | 6,41972 Kč | 6 419,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,55439 Kč | 16 663,17 Kč |
| 6 000 | 5,11854 Kč | 30 711,24 Kč |
| 9 000 | 4,89652 Kč | 44 068,68 Kč |
| 15 000 | 4,64708 Kč | 69 706,20 Kč |
| 21 000 | 4,49938 Kč | 94 486,98 Kč |
| 30 000 | 4,35586 Kč | 130 675,80 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |



