
CDSOD323-T08 | |
|---|---|
DigiKey Part Number | 118-CDSOD323-T08TR-ND - Tape & Reel (TR) 118-CDSOD323-T08CT-ND - Cut Tape (CT) 118-CDSOD323-T08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T08 |
Description | TVS DIODE 8VWM 18.5VC SOD323 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18.5V (Typ) Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOD323-T08 Models |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 8.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.5V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 17A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 14,03600 Kč | 140,36 Kč |
| 100 | 9,15140 Kč | 915,14 Kč |
| 500 | 7,05250 Kč | 3 526,25 Kč |
| 1 000 | 6,37615 Kč | 6 376,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,51670 Kč | 16 550,10 Kč |
| 6 000 | 5,08381 Kč | 30 502,86 Kč |
| 9 000 | 4,86329 Kč | 43 769,61 Kč |
| 15 000 | 4,61554 Kč | 69 233,10 Kč |
| 21 000 | 4,46885 Kč | 93 845,85 Kč |
| 30 000 | 4,32630 Kč | 129 789,00 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |


