
CDNBS08-T58CC | |
|---|---|
DigiKey Part Number | 118-CDNBS08-T58CCTR-ND - Tape & Reel (TR) 118-CDNBS08-T58CCCT-ND - Cut Tape (CT) 118-CDNBS08-T58CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDNBS08-T58CC |
Description | TVS DIODE 58VWM 100VC 8-SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CDNBS08-T58CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 100V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 2700W (2.7kW) | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 12,14600 Kč | 121,46 Kč |
| 100 | 10,23030 Kč | 1 023,03 Kč |
| 500 | 8,96730 Kč | 4 483,65 Kč |
| 1 000 | 8,56735 Kč | 8 567,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,28204 Kč | 18 205,10 Kč |
| 5 000 | 6,99913 Kč | 34 995,65 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |






