
CDNBS08-T15C | |
|---|---|
DigiKey Part Number | 118-CDNBS08-T15CTR-ND - Tape & Reel (TR) 118-CDNBS08-T15CCT-ND - Cut Tape (CT) 118-CDNBS08-T15CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDNBS08-T15C |
Description | TVS DIODE 15VWM 30VC 8-SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30V (Typ) Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CDNBS08-T15C Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 80pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 17A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 44,91500 Kč | 449,15 Kč |
| 100 | 31,06440 Kč | 3 106,44 Kč |
| 500 | 25,14636 Kč | 12 573,18 Kč |
| 1 000 | 24,09521 Kč | 24 095,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,18866 Kč | 52 971,65 Kč |
| 5 000 | 19,91853 Kč | 99 592,65 Kč |
| 7 500 | 19,68563 Kč | 147 642,23 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |





