8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDNBS08-T12C

DigiKey Part Number
118-CDNBS08-T12CTR-ND - Tape & Reel (TR)
118-CDNBS08-T12CCT-ND - Cut Tape (CT)
118-CDNBS08-T12CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDNBS08-T12C
Description
TVS DIODE 12VWM 25.9VC 8-SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
25.9V (Typ) Clamp 21A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CDNBS08-T12C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
25.9V (Typ)
Current - Peak Pulse (10/1000µs)
21A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
105pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 821
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,42000 Kč48,42 Kč
1036,20600 Kč362,06 Kč
10026,10200 Kč2 610,20 Kč
50024,15488 Kč12 077,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,73438 Kč49 335,95 Kč
Manufacturers Standard Package
Unit Price without VAT:48,42000 Kč
Unit Price with VAT:58,58820 Kč