
CDNBS08-SRDA05-4 | |
|---|---|
DigiKey Part Number | CDNBS08-SRDA05-4TR-ND - Tape & Reel (TR) CDNBS08-SRDA05-4CT-ND - Cut Tape (CT) CDNBS08-SRDA05-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDNBS08-SRDA05-4 |
Description | TVS DIODE 5VWM 13.5VC 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.5V Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CDNBS08-SRDA05-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13.5V | |
Current - Peak Pulse (10/1000µs) | 42A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,38000 Kč | 30,38 Kč |
| 10 | 25,17500 Kč | 251,75 Kč |
| 100 | 20,01540 Kč | 2 001,54 Kč |
| 500 | 19,09990 Kč | 9 549,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,60450 Kč | 39 011,25 Kč |
| Unit Price without VAT: | 30,38000 Kč |
|---|---|
| Unit Price with VAT: | 36,75980 Kč |




