
CDDFN10-3304NA | |
|---|---|
DigiKey Part Number | CDDFN10-3304NATR-ND - Tape & Reel (TR) CDDFN10-3304NACT-ND - Cut Tape (CT) CDDFN10-3304NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDDFN10-3304NA |
Description | TVS DIODE 3.3VWM 18VC 10DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.9V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | DVI | |
Capacitance @ Frequency | 4pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 20,71300 Kč | 207,13 Kč |
| 100 | 15,71380 Kč | 1 571,38 Kč |
| 500 | 11,80906 Kč | 5 904,53 Kč |
| 1 000 | 11,27228 Kč | 11 272,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,00507 Kč | 30 015,21 Kč |
| 6 000 | 9,61311 Kč | 57 678,66 Kč |
| 9 000 | 9,31399 Kč | 83 825,91 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |



