11V Clamp 45A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDDFN10-2574N

DigiKey Part Number
CDDFN10-2574NTR-ND - Tape & Reel (TR)
CDDFN10-2574NCT-ND - Cut Tape (CT)
CDDFN10-2574NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDDFN10-2574N
Description
TVS DIODE 2.5VWM 11VC 10DFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
11V Clamp 45A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
CDDFN10-2574N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
2.5V (Max)
Voltage - Breakdown (Min)
3V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
45A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
1.7pF @ 1MHz
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-UDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 430
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1016,71400 Kč167,14 Kč
10010,94000 Kč1 094,00 Kč
5009,63808 Kč4 819,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,18922 Kč24 567,66 Kč
6 0008,10526 Kč48 631,56 Kč
9 0007,87425 Kč70 868,25 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč