CD214C-T70ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 13 290
Unit Price: 19,53000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 8 276
Unit Price: 51,87000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 490
Unit Price: 49,98000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 5
Unit Price: 32,34000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 9,82244 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 8,23843 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 9,67259 Kč
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214C-T70ALF

DigiKey Part Number
CD214C-T70ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T70ALF
Description
TVS DIODE 70VWM 113VC SMC
Customer Reference
Detailed Description
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T70ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes