CD214C-T130ALF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 4 169
Unit Price: 7,50000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 923
Unit Price: 39,99000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 18,68700 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 260
Unit Price: 20,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 9,35934 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 11,08600 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 9,59520 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 4,21808 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 18,75000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 31,66000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,67433 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,49880 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 43,74300 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 997
Unit Price: 7,71000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T130ALF

DigiKey Part Number
CD214C-T130ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T130ALF
Description
TVS DIODE 130VWM 209VC SMC
Customer Reference
Detailed Description
209V Clamp 7.2A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T130ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
7.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes