CD214C-T10ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 79 621
Unit Price: 10,00000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 3 885
Unit Price: 7,08000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,06185 Kč
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 3,90563 Kč
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 2,59594 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 552
Unit Price: 18,54000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,76944 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 8,17251 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 9,59520 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2 850
Unit Price: 16,87000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 21,04000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 3,94581 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 5,94252 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,67433 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T10ALF

DigiKey Part Number
CD214C-T10ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T10ALF
Description
TVS DIODE 10VWM 17VC SMC
Customer Reference
Detailed Description
17V Clamp 88.2A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T10ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
88.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes