Similar
Similar
Similar



CD214B-T20CALF | |
|---|---|
DigiKey Part Number | CD214B-T20CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-T20CALF |
Description | TVS DIODE 20VWM 32.4VC DO214AA |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
EDA/CAD Models | CD214B-T20CALF Models |
Category | Current - Peak Pulse (10/1000µs) 18.5A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ20CA | Bourns Inc. | 9 355 | SMBJ20CABCT-ND | 12,60000 Kč | Direct |
| SMBJ20CA | Littelfuse Inc. | 79 059 | SMBJ20CALFCT-ND | 11,97000 Kč | Direct |
| SMBJ20CA | Taiwan Semiconductor Corporation | 5 477 | SMBJ20CAFSCT-ND | 14,91000 Kč | Direct |
| SMBJ20CA-TR | STMicroelectronics | 14 642 | 497-6513-1-ND | 14,28000 Kč | Similar |
| TV06B200JB-G | Comchip Technology | 0 | TV06B200JB-G-ND | 3,81366 Kč | Similar |






