
CD214B-B340R | |
|---|---|
DigiKey Part Number | 118-CD214B-B340RTR-ND - Tape & Reel (TR) 118-CD214B-B340RCT-ND - Cut Tape (CT) 118-CD214B-B340RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD214B-B340R |
Description | DIODE SCHOTTKY 40V 3A 2SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CD214B-B340R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SMD | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 Kč | 8,74 Kč |
| 10 | 5,86700 Kč | 58,67 Kč |
| 100 | 4,58150 Kč | 458,15 Kč |
| 2 000 | 4,23486 Kč | 8 469,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,25718 Kč | 16 285,90 Kč |
| 10 000 | 3,12090 Kč | 31 209,00 Kč |
| Unit Price without VAT: | 8,74000 Kč |
|---|---|
| Unit Price with VAT: | 10,57540 Kč |

