CD214A-T11CALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 20 797
Unit Price: 12,18000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 46 902
Unit Price: 9,66000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 896
Unit Price: 7,35000 Kč
Datasheet
18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

CD214A-T11CALF

DigiKey Part Number
CD214A-T11CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214A-T11CALF
Description
TVS DIODE 11VWM 18.2VC DO214AC
Customer Reference
Detailed Description
18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CD214A-T11CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
22A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes