
CD214A-S1D | |
|---|---|
DigiKey Part Number | 118-CD214A-S1DTR-ND - Tape & Reel (TR) 118-CD214A-S1DCT-ND - Cut Tape (CT) 118-CD214A-S1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD214A-S1D |
Description | DIODE STANDARD 200V 1A 2SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SMD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 100 | 2,62270 Kč | 262,27 Kč |
| 500 | 1,93560 Kč | 967,80 Kč |
| 1 000 | 1,71281 Kč | 1 712,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,42933 Kč | 4 287,99 Kč |
| 6 000 | 1,28616 Kč | 7 716,96 Kč |
| 9 000 | 1,21312 Kč | 10 918,08 Kč |
| 15 000 | 1,13102 Kč | 16 965,30 Kč |
| 21 000 | 1,08237 Kč | 22 729,77 Kč |
| 30 000 | 1,03507 Kč | 31 052,10 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

