
CD1408-R11000 | |
|---|---|
DigiKey Part Number | CD1408-R11000TR-ND - Tape & Reel (TR) CD1408-R11000CT-ND - Cut Tape (CT) CD1408-R11000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD1408-R11000 |
Description | DIODE STANDARD 1000V 1A 1408 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount 1408 |
Datasheet | Datasheet |
EDA/CAD Models | CD1408-R11000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1408 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 100 | 3,14340 Kč | 314,34 Kč |
| 500 | 2,47272 Kč | 1 236,36 Kč |
| 1 000 | 1,98032 Kč | 1 980,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97486 Kč | 5 924,58 Kč |
| 6 000 | 1,87512 Kč | 11 250,72 Kč |
| 9 000 | 1,43580 Kč | 12 922,20 Kč |
| 15 000 | 1,32765 Kč | 19 914,75 Kč |
| 21 000 | 1,30571 Kč | 27 419,91 Kč |
| 30 000 | 1,22010 Kč | 36 603,00 Kč |
| 75 000 | 1,21788 Kč | 91 341,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

