Diode 200 V 1A Surface Mount 1408
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD1408-FU1200

DigiKey Part Number
118-CD1408-FU1200TR-ND - Tape & Reel (TR)
118-CD1408-FU1200CT-ND - Cut Tape (CT)
118-CD1408-FU1200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD1408-FU1200
Description
DIODE STANDARD 200V 1A 1408
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount 1408
Datasheet
 Datasheet
EDA/CAD Models
CD1408-FU1200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
1408
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
930 mV @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 059
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,50400 Kč85,04 Kč
1005,44060 Kč544,06 Kč
5004,11140 Kč2 055,70 Kč
1 0003,68242 Kč3 682,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,13675 Kč9 410,25 Kč
6 0002,86171 Kč17 170,26 Kč
9 0002,72155 Kč24 493,95 Kč
15 0002,56402 Kč38 460,30 Kč
21 0002,47072 Kč51 885,12 Kč
30 0002,38005 Kč71 401,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč