
CD1408-FF11000 | |
|---|---|
DigiKey Part Number | CD1408-FF11000TR-ND - Tape & Reel (TR) CD1408-FF11000CT-ND - Cut Tape (CT) CD1408-FF11000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD1408-FF11000 |
Description | DIODE STANDARD 1000V 1A 1408 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount 1408 |
Datasheet | Datasheet |
EDA/CAD Models | CD1408-FF11000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1408 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 Kč | 9,58 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 100 | 4,99710 Kč | 499,71 Kč |
| 500 | 3,77648 Kč | 1 888,24 Kč |
| 1 000 | 3,38238 Kč | 3 382,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,52460 Kč | 7 573,80 Kč |
| 6 000 | 2,37462 Kč | 14 247,72 Kč |
| 9 000 | 2,29227 Kč | 20 630,43 Kč |
| 15 000 | 2,28116 Kč | 34 217,40 Kč |
| 21 000 | 2,26940 Kč | 47 657,40 Kč |
| 30 000 | 2,18612 Kč | 65 583,60 Kč |
| 75 000 | 2,12036 Kč | 159 027,00 Kč |
| Unit Price without VAT: | 9,58000 Kč |
|---|---|
| Unit Price with VAT: | 11,59180 Kč |


