
CD-MBL210S | |
|---|---|
DigiKey Part Number | CD-MBL210STR-ND - Tape & Reel (TR) CD-MBL210SCT-ND - Cut Tape (CT) CD-MBL210SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD-MBL210S |
Description | BRIDGE RECT 1PHASE 1KV 2A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Chip, Concave Terminals | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 100 | 5,39650 Kč | 539,65 Kč |
| 500 | 4,26260 Kč | 2 131,30 Kč |
| 1 000 | 3,54866 Kč | 3 548,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,46467 Kč | 17 323,35 Kč |
| 10 000 | 2,89772 Kč | 28 977,20 Kč |
| 15 000 | 2,88723 Kč | 43 308,45 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


