
CD-MBL208SL | |
|---|---|
DigiKey Part Number | 118-CD-MBL208SLTR-ND - Tape & Reel (TR) 118-CD-MBL208SLCT-ND - Cut Tape (CT) 118-CD-MBL208SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD-MBL208SL |
Description | BRIDGE RECT 1PHASE 800V 2A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CD-MBL208SL Models |
Category | Current - Average Rectified (Io) 2 A |
Manufacturer Bourns Inc. | Voltage - Forward (Vf) (Max) @ If 960 mV @ 2 A |
Series | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case Chip, Concave Terminals |
Technology Standard | Base Product Number |
Voltage - Peak Reverse (Max) 800 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 100 | 7,01750 Kč | 701,75 Kč |
| 500 | 5,35198 Kč | 2 675,99 Kč |
| 1 000 | 4,81526 Kč | 4 815,26 Kč |
| 2 000 | 4,36297 Kč | 8 725,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,87333 Kč | 19 366,65 Kč |
| 10 000 | 3,57058 Kč | 35 705,80 Kč |
| 15 000 | 3,41637 Kč | 51 245,55 Kč |
| 25 000 | 3,24310 Kč | 81 077,50 Kč |
| 35 000 | 3,14051 Kč | 109 917,85 Kč |
| 50 000 | 3,04082 Kč | 152 041,00 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |


