CD-MBL_DF_HD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-MBL110SL

DigiKey Part Number
118-CD-MBL110SLTR-ND - Tape & Reel (TR)
118-CD-MBL110SLCT-ND - Cut Tape (CT)
118-CD-MBL110SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD-MBL110SL
Description
BRIDGE RECT 1PHASE 1KV 1A
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CD-MBL110SL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Chip, Concave Terminals
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 476
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
107,55700 Kč75,57 Kč
1005,64140 Kč564,14 Kč
5004,10476 Kč2 052,38 Kč
1 0003,36800 Kč3 368,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,84175 Kč14 208,75 Kč
10 0002,65230 Kč26 523,00 Kč
15 0002,58915 Kč38 837,25 Kč
25 0002,52600 Kč63 150,00 Kč
35 0002,52503 Kč88 376,05 Kč
50 0002,49969 Kč124 984,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč