
CD-DF410SL | |
|---|---|
DigiKey Part Number | 118-CD-DF410SLTR-ND - Tape & Reel (TR) 118-CD-DF410SLCT-ND - Cut Tape (CT) 118-CD-DF410SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD-DF410SL |
Description | BRIDGE RECT 1PHASE 1KV 4A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CD-DF410SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Chip, Concave Terminals | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 14,46800 Kč | 144,68 Kč |
| 100 | 8,60920 Kč | 860,92 Kč |
| 500 | 8,04224 Kč | 4 021,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,80335 Kč | 20 410,05 Kč |
| 6 000 | 6,66729 Kč | 40 003,74 Kč |
| 9 000 | 6,56188 Kč | 59 056,92 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |


