2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 300mA DCR 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF1206-121Y

DigiKey Part Number
118-CCF1206-121YTR-ND - Tape & Reel (TR)
118-CCF1206-121YCT-ND - Cut Tape (CT)
118-CCF1206-121YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CCF1206-121Y
Description
CMC,1.25X1X0.6MM,120?,0.3A,10V,S
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 300mA DCR 600mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
600mOhm
Manufacturer
Bourns Inc.
Voltage Rating - DC
10V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Number of Lines
2
Height (Max)
0.028" (0.71mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Package / Case
4-SMD, No Lead
Current Rating (Max)
300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 788
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,31800 Kč33,18 Kč
502,40640 Kč120,32 Kč
1002,12710 Kč212,71 Kč
5001,65464 Kč827,32 Kč
1 0001,50913 Kč1 509,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,29101 Kč5 164,04 Kč
8 0001,20998 Kč9 679,84 Kč
12 0001,16945 Kč14 033,40 Kč
20 0001,12450 Kč22 490,00 Kč
28 0001,09823 Kč30 750,44 Kč
40 0001,07296 Kč42 918,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč