20k Ohm ±1% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16A-2002F4LF

DigiKey Part Number
118-CAY16A-2002F4LFTR-ND - Tape & Reel (TR)
118-CAY16A-2002F4LFCT-ND - Cut Tape (CT)
118-CAY16A-2002F4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16A-2002F4LF
Description
RES ARR 4 RES 20K OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20k Ohm ±1% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Bourns Inc.
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistance (Ohms)
20k
Supplier Device Package
1206
Tolerance
±1%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.024" (0.60mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,87700 Kč18,77 Kč
251,58520 Kč39,63 Kč
501,39320 Kč69,66 Kč
1001,23050 Kč123,05 Kč
2501,05196 Kč262,99 Kč
5000,94016 Kč470,08 Kč
1 0000,84506 Kč845,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,67572 Kč3 378,60 Kč
10 0000,62031 Kč6 203,10 Kč
15 0000,59185 Kč8 877,75 Kč
25 0000,55964 Kč13 991,00 Kč
35 0000,54046 Kč18 916,10 Kč
50 0000,52171 Kč26 085,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč