
CAY16-6801F4LF | |
|---|---|
DigiKey Part Number | 118-CAY16-6801F4LFTR-ND - Tape & Reel (TR) 118-CAY16-6801F4LFCT-ND - Cut Tape (CT) 118-CAY16-6801F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-6801F4LF |
Description | RES ARRAY 4 RES 6.8K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-6801F4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 6.8k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,86300 Kč | 8,63 Kč |
| 25 | 0,72400 Kč | 18,10 Kč |
| 50 | 0,63580 Kč | 31,79 Kč |
| 100 | 0,55990 Kč | 55,99 Kč |
| 250 | 0,47488 Kč | 118,72 Kč |
| 500 | 0,42142 Kč | 210,71 Kč |
| 1 000 | 0,37616 Kč | 376,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,29529 Kč | 1 476,45 Kč |
| 10 000 | 0,26877 Kč | 2 687,70 Kč |
| 15 000 | 0,25517 Kč | 3 827,55 Kč |
| 25 000 | 0,23975 Kč | 5 993,75 Kč |
| 35 000 | 0,23057 Kč | 8 069,95 Kč |
| 50 000 | 0,22160 Kč | 11 080,00 Kč |
| 60 000 | 0,21729 Kč | 13 037,40 Kč |
| 120 000 | 0,20252 Kč | 24 302,40 Kč |
| 125 000 | 0,20172 Kč | 25 215,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


