
CAY16-4700F4LF | |
|---|---|
DigiKey Part Number | CAY16-4700F4LFTR-ND - Tape & Reel (TR) CAY16-4700F4LFCT-ND - Cut Tape (CT) CAY16-4700F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-4700F4LF |
Description | RES ARRAY 4 RES 470 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-4700F4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 470 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC164-FR-07470RL | YAGEO | 10 216 | 13-YC164-FR-07470RLCT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,85500 Kč | 8,55 Kč |
| 25 | 0,71760 Kč | 17,94 Kč |
| 50 | 0,62980 Kč | 31,49 Kč |
| 100 | 0,55480 Kč | 55,48 Kč |
| 250 | 0,47052 Kč | 117,63 Kč |
| 500 | 0,41752 Kč | 208,76 Kč |
| 1 000 | 0,37269 Kč | 372,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,29256 Kč | 1 462,80 Kč |
| 10 000 | 0,26628 Kč | 2 662,80 Kč |
| 15 000 | 0,25281 Kč | 3 792,15 Kč |
| 25 000 | 0,23754 Kč | 5 938,50 Kč |
| 35 000 | 0,22844 Kč | 7 995,40 Kč |
| 50 000 | 0,21955 Kč | 10 977,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



