390 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16-391J4LF

DigiKey Part Number
CAY16-391J4LFTR-ND - Tape & Reel (TR)
CAY16-391J4LFCT-ND - Cut Tape (CT)
CAY16-391J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16-391J4LF
Description
RES ARRAY 4 RES 390 OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
390 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY16-391J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
390
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,75600 Kč7,56 Kč
250,62160 Kč15,54 Kč
500,54600 Kč27,30 Kč
1000,48090 Kč48,09 Kč
2500,40652 Kč101,63 Kč
5000,36074 Kč180,37 Kč
1 0000,32148 Kč321,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,25147 Kč1 257,35 Kč
10 0000,22854 Kč2 285,40 Kč
15 0000,21676 Kč3 251,40 Kč
25 0000,20342 Kč5 085,50 Kč
35 0000,19547 Kč6 841,45 Kč
50 0000,18771 Kč9 385,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč