
CAY16-391J4LF | |
|---|---|
DigiKey Part Number | CAY16-391J4LFTR-ND - Tape & Reel (TR) CAY16-391J4LFCT-ND - Cut Tape (CT) CAY16-391J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-391J4LF |
Description | RES ARRAY 4 RES 390 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-391J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 390 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,75600 Kč | 7,56 Kč |
| 25 | 0,62160 Kč | 15,54 Kč |
| 50 | 0,54600 Kč | 27,30 Kč |
| 100 | 0,48090 Kč | 48,09 Kč |
| 250 | 0,40652 Kč | 101,63 Kč |
| 500 | 0,36074 Kč | 180,37 Kč |
| 1 000 | 0,32148 Kč | 321,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25147 Kč | 1 257,35 Kč |
| 10 000 | 0,22854 Kč | 2 285,40 Kč |
| 15 000 | 0,21676 Kč | 3 251,40 Kč |
| 25 000 | 0,20342 Kč | 5 085,50 Kč |
| 35 000 | 0,19547 Kč | 6 841,45 Kč |
| 50 000 | 0,18771 Kč | 9 385,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

