
CAY16-3300F4LF | |
|---|---|
DigiKey Part Number | CAY16-3300F4LFTR-ND - Tape & Reel (TR) CAY16-3300F4LFCT-ND - Cut Tape (CT) CAY16-3300F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-3300F4LF |
Description | RES ARRAY 4 RES 330 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-3300F4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 330 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 25 | 1,28520 Kč | 32,13 Kč |
| 50 | 1,12540 Kč | 56,27 Kč |
| 100 | 0,99320 Kč | 99,32 Kč |
| 250 | 0,84748 Kč | 211,87 Kč |
| 500 | 0,75550 Kč | 377,75 Kč |
| 1 000 | 0,67782 Kč | 677,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,53923 Kč | 2 696,15 Kč |
| 10 000 | 0,49385 Kč | 4 938,50 Kč |
| 15 000 | 0,47054 Kč | 7 058,10 Kč |
| 25 000 | 0,44416 Kč | 11 104,00 Kč |
| 35 000 | 0,42844 Kč | 14 995,40 Kč |
| 50 000 | 0,41308 Kč | 20 654,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |




