22 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16-22R0F4LF

DigiKey Part Number
CAY16-22R0F4LFTR-ND - Tape & Reel (TR)
CAY16-22R0F4LFCT-ND - Cut Tape (CT)
CAY16-22R0F4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16-22R0F4LF
Description
RES ARRAY 4 RES 22 OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY16-22R0F4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
22
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80 002
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,53300 Kč15,33 Kč
251,28520 Kč32,13 Kč
501,12540 Kč56,27 Kč
1000,99320 Kč99,32 Kč
2500,84748 Kč211,87 Kč
5000,75550 Kč377,75 Kč
1 0000,67782 Kč677,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,53923 Kč2 696,15 Kč
10 0000,49385 Kč4 938,50 Kč
15 0000,47054 Kč7 058,10 Kč
25 0000,44416 Kč11 104,00 Kč
35 0000,42844 Kč14 995,40 Kč
50 0000,41308 Kč20 654,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč