CAY16-102J4GLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 13 720
Unit Price: 2,94000 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet
1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16-102J4GLF

DigiKey Part Number
CAY16-102J4GLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAY16-102J4GLF
Description
RES ARRAY 4 RES 1K OHM 1206
Customer Reference
Detailed Description
1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY16-102J4GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
1k
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742X083102JPCTS Resistor Products13 72060-742X083102JPCT-ND2,94000 KčDirect
YC164-JR-071KLYAGEO0YC164J-1.0KCT-ND2,10000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types