
CAT16A-222J4LF | |
|---|---|
DigiKey Part Number | 118-CAT16A-222J4LFTR-ND - Tape & Reel (TR) 118-CAT16A-222J4LFCT-ND - Cut Tape (CT) 118-CAT16A-222J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16A-222J4LF |
Description | RES ARR 4 RES 2.2K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 2.2k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.55mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742C083222JP | CTS Resistor Products | 63 565 | 60-742C083222JPCT-ND | 3,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,43900 Kč | 14,39 Kč |
| 25 | 1,20960 Kč | 30,24 Kč |
| 50 | 1,05940 Kč | 52,97 Kč |
| 100 | 0,93640 Kč | 93,64 Kč |
| 250 | 0,79836 Kč | 199,59 Kč |
| 500 | 0,71158 Kč | 355,79 Kč |
| 1 000 | 0,63818 Kč | 638,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,50704 Kč | 2 535,20 Kč |
| 10 000 | 0,46410 Kč | 4 641,00 Kč |
| 15 000 | 0,44204 Kč | 6 630,60 Kč |
| 25 000 | 0,41708 Kč | 10 427,00 Kč |
| 35 000 | 0,40221 Kč | 14 077,35 Kč |
| 50 000 | 0,38768 Kč | 19 384,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

