
CAT16-40R2F4LF | |
|---|---|
DigiKey Part Number | CAT16-40R2F4LFTR-ND - Tape & Reel (TR) CAT16-40R2F4LFCT-ND - Cut Tape (CT) CAT16-40R2F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-40R2F4LF |
Description | RES ARRAY 4 RES 40.2 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-40R2F4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 40.2 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 25 | 1,35240 Kč | 33,81 Kč |
| 50 | 1,18840 Kč | 59,42 Kč |
| 100 | 1,04990 Kč | 104,99 Kč |
| 250 | 0,89536 Kč | 223,84 Kč |
| 500 | 0,79918 Kč | 399,59 Kč |
| 1 000 | 0,71729 Kč | 717,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,57136 Kč | 2 856,80 Kč |
| 10 000 | 0,52356 Kč | 5 235,60 Kč |
| 15 000 | 0,49902 Kč | 7 485,30 Kč |
| 25 000 | 0,47125 Kč | 11 781,25 Kč |
| 35 000 | 0,45470 Kč | 15 914,50 Kč |
| 50 000 | 0,43853 Kč | 21 926,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



