270 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-271J4LF

DigiKey Part Number
CAT16-271J4LFTR-ND - Tape & Reel (TR)
CAT16-271J4LFCT-ND - Cut Tape (CT)
CAT16-271J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-271J4LF
Description
RES ARRAY 4 RES 270 OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
270 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-271J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
270
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 592
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,69300 Kč6,93 Kč
250,57960 Kč14,49 Kč
500,50400 Kč25,20 Kč
1000,44310 Kč44,31 Kč
2500,37544 Kč93,86 Kč
5000,33302 Kč166,51 Kč
1 0000,29649 Kč296,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,23157 Kč1 157,85 Kč
10 0000,21027 Kč2 102,70 Kč
15 0000,19933 Kč2 989,95 Kč
25 0000,18695 Kč4 673,75 Kč
35 0000,17957 Kč6 284,95 Kč
50 0000,17236 Kč8 618,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč