
CAT16-223J4LF | |
|---|---|
DigiKey Part Number | CAT16-223J4LFTR-ND - Tape & Reel (TR) CAT16-223J4LFCT-ND - Cut Tape (CT) CAT16-223J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-223J4LF |
Description | RES ARRAY 4 RES 22K OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-223J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.061" W (3.20mm x 1.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,68700 Kč | 6,87 Kč |
| 25 | 0,57480 Kč | 14,37 Kč |
| 50 | 0,50000 Kč | 25,00 Kč |
| 100 | 0,43950 Kč | 43,95 Kč |
| 250 | 0,37244 Kč | 93,11 Kč |
| 500 | 0,33036 Kč | 165,18 Kč |
| 1 000 | 0,29412 Kč | 294,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,22971 Kč | 1 148,55 Kč |
| 10 000 | 0,20859 Kč | 2 085,90 Kč |
| 15 000 | 0,19773 Kč | 2 965,95 Kč |
| 25 000 | 0,18545 Kč | 4 636,25 Kč |
| 35 000 | 0,17813 Kč | 6 234,55 Kč |
| 50 000 | 0,17098 Kč | 8 549,00 Kč |
| 60 000 | 0,16755 Kč | 10 053,00 Kč |
| 120 000 | 0,15577 Kč | 18 692,40 Kč |
| 125 000 | 0,15514 Kč | 19 392,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


