220 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-221J4LF

DigiKey Part Number
CAT16-221J4LFTR-ND - Tape & Reel (TR)
CAT16-221J4LFCT-ND - Cut Tape (CT)
CAT16-221J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-221J4LF
Description
RES ARRAY 4 RES 220 OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-221J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
220
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81 610
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,69300 Kč6,93 Kč
250,57960 Kč14,49 Kč
500,50400 Kč25,20 Kč
1000,44310 Kč44,31 Kč
2500,37544 Kč93,86 Kč
5000,33302 Kč166,51 Kč
1 0000,29649 Kč296,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,23157 Kč1 157,85 Kč
10 0000,21027 Kč2 102,70 Kč
15 0000,19933 Kč2 989,95 Kč
25 0000,18695 Kč4 673,75 Kč
35 0000,17957 Kč6 284,95 Kč
50 0000,17236 Kč8 618,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč