CAT16-182J4LF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 30 216
Unit Price: 3,54000 Kč
Datasheet

Direct


Panasonic Electronic Components
In Stock: 12 167
Unit Price: 3,33000 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-182J4LF

DigiKey Part Number
CAT16-182J4LFTR-ND - Tape & Reel (TR)
CAT16-182J4LFCT-ND - Cut Tape (CT)
CAT16-182J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-182J4LF
Description
RES ARRAY 4 RES 1.8K OHM 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-182J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1.8k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,58300 Kč15,83 Kč
251,33320 Kč33,33 Kč
501,17060 Kč58,53 Kč
1001,03530 Kč103,53 Kč
2500,88320 Kč220,80 Kč
5000,78820 Kč394,10 Kč
1 0000,70718 Kč707,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,56324 Kč2 816,20 Kč
10 0000,51611 Kč5 161,10 Kč
15 0000,49191 Kč7 378,65 Kč
25 0000,46450 Kč11 612,50 Kč
35 0000,44818 Kč15 686,30 Kč
50 0000,43222 Kč21 611,00 Kč
60 0000,42457 Kč25 474,20 Kč
120 0000,39831 Kč47 797,20 Kč
125 0000,39689 Kč49 611,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč