
CAT16-182J4LF | |
---|---|
DigiKey Part Number | CAT16-182J4LFTR-ND - Tape & Reel (TR) CAT16-182J4LFCT-ND - Cut Tape (CT) CAT16-182J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-182J4LF |
Description | RES ARRAY 4 RES 1.8K OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-182J4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1.8k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.061" W (3.20mm x 1.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,50000 Kč | 2,50 Kč |
10 | 1,58300 Kč | 15,83 Kč |
25 | 1,33320 Kč | 33,33 Kč |
50 | 1,17060 Kč | 58,53 Kč |
100 | 1,03530 Kč | 103,53 Kč |
250 | 0,88320 Kč | 220,80 Kč |
500 | 0,78820 Kč | 394,10 Kč |
1 000 | 0,70718 Kč | 707,18 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,56324 Kč | 2 816,20 Kč |
10 000 | 0,51611 Kč | 5 161,10 Kč |
15 000 | 0,49191 Kč | 7 378,65 Kč |
25 000 | 0,46450 Kč | 11 612,50 Kč |
35 000 | 0,44818 Kč | 15 686,30 Kč |
50 000 | 0,43222 Kč | 21 611,00 Kč |
60 000 | 0,42457 Kč | 25 474,20 Kč |
120 000 | 0,39831 Kč | 47 797,20 Kč |
125 000 | 0,39689 Kč | 49 611,25 Kč |
Unit Price without VAT: | 2,50000 Kč |
---|---|
Unit Price with VAT: | 3,02500 Kč |