
CAT16-181J4LF | |
|---|---|
DigiKey Part Number | CAT16-181J4LFTR-ND - Tape & Reel (TR) CAT16-181J4LFCT-ND - Cut Tape (CT) CAT16-181J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-181J4LF |
Description | RES ARRAY 4 RES 180 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-181J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 180 | Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.55mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742C083181JP | CTS Resistor Products | 229 | 60-742C083181JPCT-ND | 3,55000 Kč | Parametric Equivalent |
| EXB-V8V181JV | Panasonic Industry | 25 579 | Y4181CT-ND | 3,55000 Kč | Parametric Equivalent |
| TC164-JR-07180RL | YAGEO | 5 000 | 13-TC164-JR-07180RLCT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,68800 Kč | 6,88 Kč |
| 25 | 0,57560 Kč | 14,39 Kč |
| 50 | 0,50060 Kč | 25,03 Kč |
| 100 | 0,44010 Kč | 44,01 Kč |
| 250 | 0,37288 Kč | 93,22 Kč |
| 500 | 0,33076 Kč | 165,38 Kč |
| 1 000 | 0,29448 Kč | 294,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,22999 Kč | 1 149,95 Kč |
| 10 000 | 0,20885 Kč | 2 088,50 Kč |
| 15 000 | 0,19797 Kč | 2 969,55 Kč |
| 25 000 | 0,18568 Kč | 4 642,00 Kč |
| 35 000 | 0,17835 Kč | 6 242,25 Kč |
| 50 000 | 0,17119 Kč | 8 559,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

