
CAT10-272J4LF | |
---|---|
DigiKey Part Number | 118-CAT10-272J4LFTR-ND - Tape & Reel (TR) 118-CAT10-272J4LFCT-ND - Cut Tape (CT) 118-CAT10-272J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT10-272J4LF |
Description | RES ARRAY 4 RES 2.7K OHM 0804 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT10-272J4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.7k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,20800 Kč | 12,08 Kč |
25 | 1,00800 Kč | 25,20 Kč |
50 | 0,88740 Kč | 44,37 Kč |
100 | 0,78110 Kč | 78,11 Kč |
250 | 0,66572 Kč | 166,43 Kč |
500 | 0,59240 Kč | 296,20 Kč |
1 000 | 0,53033 Kč | 530,33 Kč |
5 000 | 0,41956 Kč | 2 097,80 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,38331 Kč | 3 833,10 Kč |
20 000 | 0,35251 Kč | 7 050,20 Kč |
30 000 | 0,33668 Kč | 10 100,40 Kč |
50 000 | 0,31877 Kč | 15 938,50 Kč |
70 000 | 0,30810 Kč | 21 567,00 Kč |
100 000 | 0,29767 Kč | 29 767,00 Kč |
120 000 | 0,29267 Kč | 35 120,40 Kč |
240 000 | 0,27551 Kč | 66 122,40 Kč |
250 000 | 0,27459 Kč | 68 647,50 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |