
CAT10-180J4LF | |
|---|---|
DigiKey Part Number | 118-CAT10-180J4LFTR-ND - Tape & Reel (TR) 118-CAT10-180J4LFCT-ND - Cut Tape (CT) 118-CAT10-180J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT10-180J4LF |
Description | RES ARRAY 4 RES 18 OHM 0804 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT10-180J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 18 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,09500 Kč | 10,95 Kč |
| 25 | 0,91760 Kč | 22,94 Kč |
| 50 | 0,80000 Kč | 40,00 Kč |
| 100 | 0,70520 Kč | 70,52 Kč |
| 250 | 0,59952 Kč | 149,88 Kč |
| 500 | 0,53340 Kč | 266,70 Kč |
| 1 000 | 0,47678 Kč | 476,78 Kč |
| 5 000 | 0,37625 Kč | 1 881,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,25445 Kč | 2 544,50 Kč |
| 20 000 | 0,23299 Kč | 4 659,80 Kč |
| 30 000 | 0,22197 Kč | 6 659,10 Kč |
| 50 000 | 0,20951 Kč | 10 475,50 Kč |
| 70 000 | 0,20207 Kč | 14 144,90 Kč |
| 100 000 | 0,19481 Kč | 19 481,00 Kč |
| 120 000 | 0,19133 Kč | 22 959,60 Kč |
| 240 000 | 0,17938 Kč | 43 051,20 Kč |
| 250 000 | 0,17873 Kč | 44 682,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


