
C650-180-WH | |
|---|---|
DigiKey Part Number | 118-C650-180-WHTR-ND - Tape & Reel (TR) 118-C650-180-WHCT-ND - Cut Tape (CT) 118-C650-180-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C650-180-WH |
Description | SURGE SUPP TBU 180MA 650VIMP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 3-DFN |
Datasheet | Datasheet |
EDA/CAD Models | C650-180-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-DFN | |
Voltage - Working | 300V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,15000 Kč | 43,15 Kč |
| 10 | 37,38500 Kč | 373,85 Kč |
| 100 | 29,08690 Kč | 2 908,69 Kč |
| 500 | 23,92964 Kč | 11 964,82 Kč |
| 1 000 | 20,93423 Kč | 20 934,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,61825 Kč | 58 854,75 Kč |
| Unit Price without VAT: | 43,15000 Kč |
|---|---|
| Unit Price with VAT: | 52,21150 Kč |


