
BVRA1206-04PFR | |
|---|---|
DigiKey Part Number | 118-BVRA1206-04PFRTR-ND - Tape & Reel (TR) 118-BVRA1206-04PFRCT-ND - Cut Tape (CT) 118-BVRA1206-04PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA1206-04PFR |
Description | VARISTOR 11V 200A 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 11 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 200 A |
Manufacturer Bourns Inc. | Energy 0.3J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2000 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 4 V | Grade Automotive |
Maximum DC Volts 5.5 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 8 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 11 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 14 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 25 | 7,09720 Kč | 177,43 Kč |
| 100 | 6,16710 Kč | 616,71 Kč |
| 250 | 5,72404 Kč | 1 431,01 Kč |
| 500 | 5,45738 Kč | 2 728,69 Kč |
| 1 000 | 5,23753 Kč | 5 237,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,90771 Kč | 19 630,84 Kč |
| 8 000 | 4,78516 Kč | 38 281,28 Kč |
| 12 000 | 4,72378 Kč | 56 685,36 Kč |
| 20 000 | 4,65581 Kč | 93 116,20 Kč |
| 28 000 | 4,61607 Kč | 129 249,96 Kč |
| 40 000 | 4,57787 Kč | 183 114,80 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

