
BVRA0805-20PFR | |
|---|---|
DigiKey Part Number | 118-BVRA0805-20PFRTR-ND - Tape & Reel (TR) 118-BVRA0805-20PFRCT-ND - Cut Tape (CT) 118-BVRA0805-20PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA0805-20PFR |
Description | VARISTOR 34V 100A 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 34 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 100 A |
Manufacturer Bourns Inc. | Energy 0.4J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 250 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 20 V | Grade Automotive |
Maximum DC Volts 26 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 30 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 34 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Max) 38 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 25 | 3,88880 Kč | 97,22 Kč |
| 100 | 3,34080 Kč | 334,08 Kč |
| 250 | 3,07916 Kč | 769,79 Kč |
| 500 | 2,92082 Kč | 1 460,41 Kč |
| 1 000 | 2,79084 Kč | 2 790,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,59562 Kč | 10 382,48 Kč |
| 8 000 | 2,52307 Kč | 20 184,56 Kč |
| 12 000 | 2,48674 Kč | 29 840,88 Kč |
| 20 000 | 2,44648 Kč | 48 929,60 Kč |
| 28 000 | 2,42297 Kč | 67 843,16 Kč |
| 40 000 | 2,40033 Kč | 96 013,20 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

