NTC Thermistor 47k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTN04G473F4AFT00

DigiKey Part Number
118-BTN04G473F4AFT00TR-ND - Tape & Reel (TR)
118-BTN04G473F4AFT00CT-ND - Cut Tape (CT)
118-BTN04G473F4AFT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTN04G473F4AFT00
Description
NTC, SMD, SENSING, 0402, GENERAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4050K
Manufacturer
Bourns Inc.
B25/85
4100K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
170 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
47k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±1%
Base Product Number
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 765
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,89800 Kč18,98 Kč
251,76840 Kč44,21 Kč
501,67680 Kč83,84 Kč
1001,58920 Kč158,92 Kč
2501,47740 Kč369,35 Kč
5001,39816 Kč699,08 Kč
1 0001,32245 Kč1 322,45 Kč
5 0001,16078 Kč5 803,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,09696 Kč10 969,60 Kč
20 0001,03642 Kč20 728,40 Kč
30 0001,00251 Kč30 075,30 Kč
50 0000,96128 Kč48 064,00 Kč
70 0000,93503 Kč65 452,10 Kč
100 0000,90795 Kč90 795,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč